Headers, Male Pins

Results: 4
Packaging
TrayTube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)-
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
19,514
In Stock
1 : $1.16000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
2,798
In Stock
1 : $2.01000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
2,675
In Stock
1 : $2.67000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
0
In Stock
Check Lead Time
1,000 : $1.34835
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.