Headers, Male Pins

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
77311-x18-02
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
63,401
In Stock
1 : $0.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x18-02
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
9,513
In Stock
1 : $0.30000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x01-02
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
13,736
In Stock
1 : $0.32000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77311-x24-02
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
14,697
In Stock
1 : $0.66000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
76384-402lf
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
2,028
In Stock
1 : $0.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Tin
78.7µin (2.00µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
76384-302LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
6,171
In Stock
1 : $0.81000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
76382-302LF
CONN HEADER R/A 2POS 2.54MM
Amphenol ICC (FCI)
1,871
In Stock
1 : $1.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
-
0.209" (5.30mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Blue
3A
-
76382-402LF
CONN HEADER R/A 2POS 2.54MM
Amphenol ICC (FCI)
3,451
In Stock
1 : $1.28000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
-
0.209" (5.30mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Blue
3A
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.