Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,656 In Stock | 1 : $1.02000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
5,352 In Stock | 1 : $1.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
1,090 In Stock | 1 : $2.14000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,997 In Stock | 1 : $1.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 12,000 : $0.66951 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 12,000 : $0.66951 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 8,000 : $0.96169 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - |