Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67996-xxx
67996-120HLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
2,151
In Stock
1 : $2.33000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
69168-120(HLF)
69168-120HLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
698
In Stock
1 : $4.89000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.230" (5.84mm)
0.120" (3.05mm)
1.000" (25.40mm)
0.386" (9.80mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
78207-120HLF
78207-120HLF
CONN HEADER R/A 20POS 2.54MM
Amphenol ICC (FCI)
854
In Stock
1 : $4.89000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.230" (5.84mm)
0.120" (3.05mm)
-
0.303" (7.70mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
Keying Slot
-
-
UL94 V-0
Black
-
-
68020-xxx
68020-120HLF
CONN HEADER R/A 20POS 2.54MM
Amphenol ICC (FCI)
1,075
In Stock
1 : $2.68000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.