Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,015 In Stock | 1 : $0.38000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
3,844 In Stock | 1 : $0.44000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
13,230 In Stock | 1 : $0.58000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | - | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
55,429 In Stock | 1 : $0.65000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,363 In Stock | 1 : $0.41000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.122" (3.10mm) | 0.452" (11.48mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |