29 Headers, Male Pins

Results: 768
Manufacturer
3MAdam TechAmphenol Aerospace OperationsAmphenol ICC (FCI)Assmann WSW ComponentsGCTHarwin Inc.Mill-Max Manufacturing Corp.MolexNorComp Inc.Preci-DipSamtec Inc.Sullins Connector SolutionsTE Connectivity Aerospace, Defense and Marine
Series
-2163230026632763329335349350351353356
Packaging
BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttablePlug
Contact Type
Male BladeMale PinTab
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.070" (1.78mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.197" (5.00mm)0.200" (5.08mm)-
Number of Rows
123
Row Spacing - Mating
0.075" (1.91mm)0.100" (2.54mm)0.125" (3.18mm)0.230" (5.84mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Friction LockLever LockPush-PullThreaded
Contact Length - Mating
0.065" (1.65mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.086" (2.20mm)0.093" (2.36mm)0.098" (2.50mm)0.100" (2.54mm)0.105" (2.67mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)
Contact Length - Post
0.080" (2.03mm)0.085" (2.16mm)0.090" (2.29mm)0.091" (2.30mm)0.092" (2.34mm)0.094" (2.40mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.101" (2.57mm)0.102" (2.60mm)0.104" (2.64mm)
Overall Contact Length
0.120" (3.05mm)0.209" (5.30mm)0.236" (6.00mm)0.241" (6.13mm)0.248" (6.30mm)0.255" (6.48mm)0.265" (6.73mm)0.276" (7.00mm)0.299" (7.60mm)0.300" (7.62mm)0.301" (7.64mm)0.307" (7.80mm)
Insulation Height
0.034" (0.86mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.064" (1.63mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)0.084" (2.14mm)
Contact Shape
CircularCircular, SquareRectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)39.4µin (1.00µm)50.0µin (1.27µm)78.7µin (2.00µm)100.0µin (2.54µm)200.0µin (5.08µm)-Flash
Contact Finish - Post
-GoldNickelTinTin-Lead
Contact Material
-Beryllium CopperBrassBrass AlloyBronzeCopper AlloyGilding MetalPhosphor Bronze
Insulation Material
-Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Pick and PlaceEnd ShroudsEnd Shrouds, Pick and PlaceMating Flange, Mounting FlangeMating GuideMating Guide, Mounting FlangeMounting FlangePick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackBlueGreenTan
Current Rating (Amps)
1A1A per Contact1.5A1.5A per Contact2A2A per Contact2.5A2.8A per Contact2.9A per Contact3A3A per Contact3.1A per Contact3.2A per Contact3.4A per Contact
Voltage Rating
30VAC/DC100V, 150VDC110V150V150VDC250VAC250VAC/DC275VAC600VDC750V-
Stocking Options
Environmental Options
Media
Marketplace Product
768Results
Applied FiltersRemove All

Showing
of 768
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,238
In Stock
1 : $20.64000
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
29
3
0.230" (5.84mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Lever Lock
-
0.122" (3.10mm)
-
1.280" (32.50mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange
-
-
-
Black
-
-
995
In Stock
1 : $21.67000
Tray
Tray
Active
Plug
Tab
-
29
3
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
-
-
-
-
-
Rectangular
Tin
-
-
-
-
-
-
-
-
Black
-
-
0
In Stock
42
Marketplace
1 : $425.91000
Box
Bulk
Box
Active
Header
Male Blade
0.100" (2.54mm)
29
2
0.125" (3.18mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
-
-
0.183" (4.65mm)
-
0.415" (10.54mm)
Rectangular
Gold
50.0µin (1.27µm)
-
Gilding Metal
Diallyl Phthalate (DAP), Glass Filled
Mating Guide
-65°C ~ 125°C
-
-
Green
5A
-
HDASF029YD-000
HDASF029YD-000
HDAS PLUG 29 STRAIGHT PC TAIL CO
Amphenol Aerospace Operations
25
In Stock
1 : $174.28000
Tray
Tray
Active
Header
Male Pin
0.075" (1.91mm)
29
3
0.075" (1.91mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Threaded
-
0.264" (6.71mm)
-
-
Circular
Gold
39.4µin (1.00µm)
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Mating Flange, Mounting Flange
-65°C ~ 150°C
-
UL94 V-0
Black
4.5A per Contact
750V
HDASF029YC-000
HDASF029YC-000
HDAS PLUG 29 RIGHT ANGLE PC TAIL
Amphenol Aerospace Operations
25
In Stock
1 : $228.71000
Tray
Tray
Active
Header
Male Pin
0.075" (1.91mm)
29
3
0.075" (1.91mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.157" (4.00mm)
-
-
Circular
Gold
39.4µin (1.00µm)
Gold
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Mating Flange, Mounting Flange
-65°C ~ 150°C
-
UL94 V-0
Black
4.5A per Contact
750V
Interconnect Rectangular
PH1-29-UA
Interconnect Rectangular
Adam Tech
0
In Stock
Check Lead Time
2,000 : $0.32773
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
0
In Stock
Check Lead Time
1,000 : $0.34191
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.146" (3.70mm)
0.118" (3.00mm)
0.362" (9.20mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
1,000 : $0.35017
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.80mm)
0.346" (8.80mm)
0.079" (2.00mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A per Contact
-
0
In Stock
Check Lead Time
1,000 : $0.39256
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.118" (3.00mm)
0.441" (11.20mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
1,000 : $0.39256
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.150" (3.81mm)
0.488" (12.40mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
1,000 : $0.40555
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.60mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
5,000 : $0.42265
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.110" (2.79mm)
0.102" (2.60mm)
0.313" (7.94mm)
0.100" (2.54mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
0
In Stock
Check Lead Time
1,000 : $0.47575
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.197" (5.00mm)
0.535" (13.59mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
1,000 : $0.47575
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.346" (8.80mm)
0.091" (2.30mm)
0.535" (13.59mm)
0.098" (2.50mm)
Square
Gold
39.4µin (1.00µm)
-
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
0
In Stock
Check Lead Time
1,000 : $0.49135
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.110" (2.80mm)
-
0.079" (2.00mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
1.5A per Contact
-
AW 110/28-T
AW 110/29-T
PIN HEADER, 4.7/3MM, 2.54MM
Assmann WSW Components
0
In Stock
Check Lead Time
2,000 : $0.57226
Bag
Bag
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.185" (4.70mm)
0.118" (3.00mm)
0.362" (9.20mm)
0.059" (1.50mm)
Square
Gold
1.00µin (0.025µm)
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0
In Stock
Check Lead Time
1,000 : $0.58494
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.094" (2.40mm)
-
0.098" (2.50mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
0
In Stock
Check Lead Time
1,000 : $0.63024
Bulk
Bulk
Active
Header, Cuttable
Male Pin
-
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.224" (5.70mm)
0.181" (4.60mm)
-
0.098" (2.50mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
68023-4xx
68023-429HLF
CONN HEADER R/A 29POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.136" (3.45mm)
0.305" (7.75mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
5A
110V
BERGSTIK II .100CC DR ST RAIGHT
68458-429HLF
BERGSTIK II .100CC DR ST RAIGHT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
0.110" (2.79mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
BERGSTIK II .100CC DR ST RAIGHT
68498-429HLF
BERGSTIK II .100CC DR ST RAIGHT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.220" (5.58mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
5A
110V
BERGSTIK II .100CC DR ST RAIGHT
68758-429HLF
BERGSTIK II .100CC DR ST RAIGHT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.275" (6.99mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
BERGSTIK II .100CC DR ST RAIGHT
68764-429HLF
BERGSTIK II .100CC DR ST RAIGHT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.100" (2.54mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
BERGSTIK II .100CC DR ST RAIGHT
68488-429HLF
BERGSTIK II .100CC DR ST RAIGHT
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.67209
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.180" (4.57mm)
-
0.095" (2.41mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
29W, 2.54MM PITCH PIN HDR, SIL,
BG030-29-A-0450-0300-N-G
29W, 2.54MM PITCH PIN HDR, SIL,
GCT
0
In Stock
Check Lead Time
2,000 : $0.68775
Box
Box
Active
Header
Male Pin
0.100" (2.54mm)
29
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
0.118" (3.00mm)
0.395" (10.03mm)
0.100" (2.54mm)
Square
Gold
Flash
Gold
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VAC/DC
Showing
of 768

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.