0.315" (8.00mm) Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.Molex
Series
BHPico-EZmate 78171
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Connector Type
HeaderPlug
Contact Type
Male PinOuter Shroud Contact
Number of Positions
25
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
-Solder
Fastening Type
Detent LockSwing Lock
Contact Length - Mating
0.041" (1.04mm)-
Contact Length - Post
0.041" (1.04mm)0.126" (3.20mm)-
Insulation Height
0.126" (3.20mm)0.177" (4.50mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
-Tin
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6
Features
Board GuideSolder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
-Natural
Current Rating (Amps)
1A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02(8.0)B-BHS-1-TB(LF)(SN)
SM02(8.0)B-BHS-1-TB
CONN HEADER SMD R/A 2POS 8MM
JST Sales America Inc.
35,005
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.47560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.315" (8.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
SM02(8.0)B-BHS-1N-TB(LF)(SN)
SM02(8.0)B-BHS-1N-TB
CONN HEADER SMD R/A 2POS 8MM
JST Sales America Inc.
42,672
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.39087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.315" (8.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
CONN HEADER T-H R/A 2POS 8MM
S02(8.0)B-BHS
CONN HEADER T-H R/A 2POS 8MM
JST Sales America Inc.
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.315" (8.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.126" (3.20mm)
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
CONN HEADER SMD R/A 2POS 8MM
SM02(8.0)B-BHS-TB
CONN HEADER SMD R/A 2POS 8MM
JST Sales America Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.315" (8.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.315" (8.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
600V
12 WB HDR ASSY 6CKT AU038 EMBSTP
0781715306
12 WB HDR ASSY 6CKT AU038 EMBSTP
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Outer Shroud Contact
0.315" (8.00mm)
5
1
-
All
Board to Board
Shrouded - 3 Wall
Through Hole, Right Angle
-
Swing Lock
0.041" (1.04mm)
0.041" (1.04mm)
-
0.177" (4.50mm)
Rectangular
-
-
-
Copper Alloy
Polyamide (PA46), Nylon 4/6
Board Guide
-
-
UL94 V-0
-
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.