Free Hanging, Panel Mount

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
(1,4)-640440-5
CONN RCPT 15POS IDC 22AWG TIN
TE Connectivity AMP Connectors
2,821
In Stock
1 : $2.32000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
80.0µin (2.03µm)
Red
1-643813-5, 4-643813-5
CONN RCPT 15POS IDC 22AWG TIN
TE Connectivity AMP Connectors
3,655
In Stock
1 : $2.36000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
80.0µin (2.03µm)
Red
1-643814-5, 4-643814-5
CONN RCPT 15POS IDC 24AWG TIN
TE Connectivity AMP Connectors
120
In Stock
1 : $2.54000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Tin
80.0µin (2.03µm)
White
1-640441-5, 4-640441-5
CONN RCPT 15POS IDC 24AWG TIN
TE Connectivity AMP Connectors
0
In Stock
250
Marketplace
Check Lead Time
1 : $2.63000
Bulk
65 : $1.57308
Bag
Bulk
Bag
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Tin
80.0µin (2.03µm)
White
1-640443-5, 1-640443-5
CONN RCPT 15POS IDC 28AWG TIN
TE Connectivity AMP Connectors
878
In Stock
1 : $2.35000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Tin
80.0µin (2.03µm)
Green
1-640442-5, 4-640442-5
CONN RCPT 15POS IDC 26AWG TIN
TE Connectivity AMP Connectors
8
In Stock
1 : $2.35000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Tin
80.0µin (2.03µm)
Blue
Showing
of 6

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.