Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : $3.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
1,642 In Stock | 1 : $3.83000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 28 AWG | Closed End | Tin | 80.0µin (2.03µm) | Green | |||
1,795 In Stock | 1 : $3.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
782 In Stock | 1 : $3.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
810 In Stock | 1 : $3.83000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
0 In Stock 710 Marketplace Check Lead Time | 4,000 : $1.29586 Bulk 45 : $2.43200 Bag | Bulk Bag | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
4 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
0 In Stock Check Lead Time | 4,000 : $1.09328 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 28 AWG | Closed End | Tin | 80.0µin (2.03µm) | Green |