Free Hanging, Panel Mount

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
1658620-1
CONN RCPT 10P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
8,681
In Stock
1 : $1.88000
Tube
Tube
Active
Receptacle
Forked
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold or Gold-Palladium
15.0µin (0.38µm)
Black
1658622-4
CONN RCPT 20POS IDC 26-28AWG
TE Connectivity AMP Connectors
1,226
In Stock
1 : $2.43000
Bulk
Bulk
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key
Gold or Gold-Palladium
30.0µin (0.76µm)
Black
1658621-4
CONN RCPT 20P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
5,393
In Stock
1 : $2.91000
Tube
Tube
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key
Gold or Gold-Palladium
15.0µin (0.38µm)
Black
1658623-4
CONN RCPT 20POS IDC 26-28AWG
TE Connectivity AMP Connectors
3,507
In Stock
1 : $3.17000
Bulk
Bulk
Active
Receptacle
Forked
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold or Gold-Palladium
30.0µin (0.76µm)
Black
AWP-20-7240-T
CONN SOCKET 20POS IDC GOLD
Assmann WSW Components
0
In Stock
Check Lead Time
1 : $0.85000
Tray
-
Tray
Active
Socket
Female Socket
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
-
Feed Through, Polarizing Key
Gold
Flash
Gray
Showing
of 5

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.