Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
640440-2, 3-640440-2
3-640440-2
CONN RCPT 2POS IDC 22AWG TIN
TE Connectivity AMP Connectors
3,144
In Stock
1 : $0.29000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
80.0µin (2.03µm)
Red
(1,4)-640440-5
4-640440-5
CONN RCPT 15POS IDC 22AWG TIN
TE Connectivity AMP Connectors
132
In Stock
1 : $2.39000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Locking Ramp
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
80.0µin (2.03µm)
Red
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.