Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
5-103960-6
5-103960-6
CONN RCPT 7POS IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
603
In Stock
1 : $5.68000
Tube
Tube
Active
Receptacle
Female Socket
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26-30 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
CONN RCPT 7POS IDC 26-30AWG GOLD
5-103961-6
CONN RCPT 7POS IDC 26-30AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
630 : $3.74332
Tube
Tube
Active
Receptacle
Female Socket
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26-30 AWG
Closed End
Gold
30.0µin (0.76µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.