Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
CONN PLUG 5POS IDC 28AWG TIN
3-647003-5
CONN PLUG 5POS IDC 28AWG TIN
TE Connectivity AMP Connectors
0
In Stock
1,500 : $0.87939
Bulk
Bulk
Obsolete
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Latch Holder
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Tin
80.0µin (2.03µm)
Green
CONN PLUG 5POS IDC 26AWG GOLD
3-647010-5
CONN PLUG 5POS IDC 26AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
1,500 : $1.28941
Bulk
Bulk
Obsolete
Plug
Male Pin
5
0.100" (2.54mm)
1
-
Free Hanging (In-Line), Right Angle
Latch Holder
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Gold
30.0µin (0.76µm)
Blue
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.