Board Spacers, Stackers (Board to Board)

Results: 9
Packaging
BulkTray
Number of Positions
134581216
Pitch
0.100" (2.54mm)-
Length - Overall Pin
0.512" (13.000mm)0.730" (18.542mm)0.945" (24.000mm)1.330" (33.782mm)-
Length - Post (Mating)
0.085" (2.150mm)0.149" (3.785mm)0.354" (8.992mm)0.471" (11.963mm)-
Length - Stack Height
0.343" (8.700mm)0.433" (11.000mm)0.472" (12.000mm)0.750" (19.050mm)-
Length - Tail
0.085" (2.150mm)0.110" (2.800mm)0.118" (3.000mm)0.149" (3.785mm)-
Contact Finish - Post (Mating)
-GoldTin
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)100.0µin (2.54µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
0879370406
0879370406
CONN HDR 4POS 0.1 STACK T/H TIN
Molex
13,167
In Stock
1 : $0.72000
Bulk
Bulk
Active40.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 8POS 0.1 STACK T/H TIN
0879370800
CONN HDR 8POS 0.1 STACK T/H TIN
Molex
12,895
In Stock
1 : $1.42000
Tray
Tray
Active80.100" (2.54mm)1-0.945" (24.000mm)0.354" (8.992mm)0.472" (12.000mm)0.118" (3.000mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 5POS 0.1 STACK T/H TIN
0879370502
CONN HDR 5POS 0.1 STACK T/H TIN
Molex
0
In Stock
Check Lead Time
9,600 : $0.30266
Bulk
Bulk
Active50.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 3POS 0.1 STACK T/H
0879370301
CONN HDR 3POS 0.1 STACK T/H
Molex
0
In Stock
Check Lead Time
9,600 : $0.34714
Bulk
Bulk
Active30.100" (2.54mm)1-----Through HoleSolder--Black
CONN HDR 12POS 0.1 STACK T/H TIN
0879371206
CONN HDR 12POS 0.1 STACK T/H TIN
Molex
0
In Stock
Check Lead Time
1,800 : $0.64872
Bulk
Bulk
Active120.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 16POS 0.1 STACK T/H TIN
0879371602
CONN HDR 16POS 0.1 STACK T/H TIN
Molex
0
In Stock
Check Lead Time
3,000 : $2.35554
Bulk
Bulk
Active160.100" (2.54mm)1-0.512" (13.000mm)0.085" (2.150mm)0.343" (8.700mm)0.085" (2.150mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 16POS 0.1 STACK T/H
0879371601
CONN HDR 16POS 0.1 STACK T/H
Molex
0
In Stock
Check Lead Time
300 : $3.96417
Bulk
Bulk
Active160.100" (2.54mm)1-1.330" (33.782mm)0.471" (11.963mm)0.750" (19.050mm)0.110" (2.800mm)Through HoleSolderGold15.0µin (0.38µm)Black
CONN HDR 1POS STACK T/H TIN
0879370106
CONN HDR 1POS STACK T/H TIN
Molex
0
In Stock
Active
Tray
Active1-1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
CONN HDR 8POS 0.1 STACK T/H TIN
0879370802
CONN HDR 8POS 0.1 STACK T/H TIN
Molex
0
In Stock
Active
Bulk
Active80.100" (2.54mm)1-0.730" (18.542mm)0.149" (3.785mm)0.433" (11.000mm)0.149" (3.785mm)Through HoleSolderTin100.0µin (2.54µm)Black
Showing
of 9

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.