Board Spacers, Stackers (Board to Board)

Results: 16,126
Stocking Options
Environmental Options
Media
Exclude
16,126Results
Applied FiltersRemove All

Showing
of 16,126
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
FW-05-03-G-D-125-230
CONN HDR 10POS 0.05 STACK SMD
Samtec Inc.
152
In Stock
1 : $3.57000
Tube
Tube
Active
10
0.050" (1.27mm)
2
0.050" (1.27mm)
0.355" (9.017mm)
0.230" (5.842mm)
0.125" (3.175mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-06-03-F-D-230-118-P
FLEXIBLE MICRO BOARD STACKING HE
Samtec Inc.
106
In Stock
1 : $3.81000
Tube
Tube
Active
12
0.050" (1.27mm)
2
0.050" (1.27mm)
0.348" (8.839mm)
0.118" (2.997mm)
0.230" (5.842mm)
-
Surface Mount
Solder
Gold
3.00µin (0.076µm)
Black
FW-10-05-L-D-400-150-A
CONN HDR 20POS 0.05 STACK SMD
Samtec Inc.
114
In Stock
1 : $5.63000
Tube
Tube
Active
20
0.050" (1.27mm)
2
0.050" (1.27mm)
0.550" (13.970mm)
0.150" (3.810mm)
0.400" (10.160mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-10-05-S-D-300-200-A-P
CONN HDR 20POS 0.05 STACK SMD
Samtec Inc.
262
In Stock
1 : $6.93000
Tube
Tube
Active
20
0.050" (1.27mm)
2
0.050" (1.27mm)
0.500" (12.700mm)
0.200" (5.080mm)
0.300" (7.620mm)
-
Surface Mount
Solder
Gold
30.0µin (0.76µm)
Black
FW-15-05-L-D-500-130
CONN HDR 30POS 0.05 STACK SMD
Samtec Inc.
287
In Stock
1 : $7.41000
Tube
Tube
Active
30
0.050" (1.27mm)
2
0.050" (1.27mm)
0.630" (16.002mm)
0.130" (3.302mm)
0.500" (12.700mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-20-04-G-D-380-125
CONN HDR 40POS 0.05 STACK T/H
Samtec Inc.
105
In Stock
1 : $8.46000
Tube
Tube
Active
40
0.050" (1.27mm)
2
0.050" (1.27mm)
0.595" (15.113mm)
0.125" (3.175mm)
0.380" (9.652mm)
0.090" (2.286mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
Black
FW-20-05-L-D-525-075
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
22
In Stock
941
Marketplace
1 : $8.69000
Tube
20 : $6.42600
Tube
Tube
Tube
Active
40
0.050" (1.27mm)
2
0.050" (1.27mm)
0.600" (15.240mm)
0.075" (1.905mm)
0.525" (13.335mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-25-05-F-D-575-100
CONN HDR 50POS 0.05 STACK SMD
Samtec Inc.
317
In Stock
1 : $9.06000
Tube
Tube
Active
50
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.100" (2.540mm)
0.575" (14.605mm)
-
Surface Mount
Solder
Gold
3.00µin (0.076µm)
Black
FW-50-05-L-D-520-155
CONN HDR 100POS 0.05 STACK SMD
Samtec Inc.
104
In Stock
1 : $21.10000
Tube
Tube
Active
100
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.155" (3.937mm)
0.520" (13.208mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-07-03-L-D-120-180
CONN HDR 14POS 0.05 STACK SMD
Samtec Inc.
834
In Stock
1 : $4.47000
Tube
Tube
Active
14
0.050" (1.27mm)
2
0.050" (1.27mm)
0.300" (7.620mm)
0.180" (4.572mm)
0.120" (3.048mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-07-03-L-D-242-085-A-P
CONN HDR 14POS 0.05 STACK SMD
Samtec Inc.
970
In Stock
1 : $5.63000
Bulk
Bulk
Active
14
0.050" (1.27mm)
2
0.050" (1.27mm)
0.327" (8.306mm)
0.085" (2.159mm)
0.242" (6.147mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-12-05-G-D-600-075-EP
CONN HDR 24POS 0.05 STACK SMD
Samtec Inc.
114
In Stock
1 : $8.24000
Bulk
Bulk
Active
24
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.075" (1.905mm)
0.600" (15.240mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-17-03-G-D-236-079
CONN HDR 34POS 0.05 STACK SMD
Samtec Inc.
489
In Stock
1 : $8.27000
Tube
Tube
Active
34
0.050" (1.27mm)
2
0.050" (1.27mm)
0.315" (8.000mm)
0.079" (2.007mm)
0.236" (5.994mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-20-05-L-D-561-114
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
936
In Stock
1 : $8.69000
Tube
Tube
Active
40
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.114" (2.896mm)
0.561" (14.250mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-09-03-L-D-290-075-ES-A-P-TR
CONN HDR 18POS 0.05 STACK SMD
Samtec Inc.
231
In Stock
1 : $8.94000
Cut Tape (CT)
275 : $5.06687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
0.050" (1.27mm)
2
0.050" (1.27mm)
0.365" (9.271mm)
0.075" (1.905mm)
0.290" (7.366mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-11-03-G-D-200-200-P-TR
CONN HDR 22POS 0.05 STACK SMD
Samtec Inc.
221
In Stock
1 : $9.13000
Cut Tape (CT)
275 : $5.01411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22
0.050" (1.27mm)
2
0.050" (1.27mm)
0.400" (10.160mm)
0.200" (5.080mm)
0.200" (5.080mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-22-03-L-D-313-085
CONN HDR 44POS 0.05 STACK SMD
Samtec Inc.
808
In Stock
1 : $9.14000
Tube
Tube
Active
44
0.050" (1.27mm)
2
0.050" (1.27mm)
0.398" (10.109mm)
0.085" (2.159mm)
0.313" (7.950mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-05-05-F-D-450-190
CONN HDR 10POS 0.05 STACK SMD
Samtec Inc.
256
In Stock
1 : $2.87000
Tube
Tube
Active
10
0.050" (1.27mm)
2
0.050" (1.27mm)
0.640" (16.256mm)
0.190" (4.826mm)
0.450" (11.430mm)
-
Surface Mount
Solder
Gold
3.00µin (0.076µm)
Black
FLEXIBLE MICRO BOARD STACKING HE
FLEXIBLE MICRO BOARD STACKING HE
Samtec Inc.
152
In Stock
1 : $3.44000
Bulk
Bulk
Active
12
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.105" (2.667mm)
0.570" (14.478mm)
-
Surface Mount
Solder
Gold
3.00µin (0.076µm)
Black
FW-06-03-F-D-306-065-P-TR
FLEXIBLE MICRO BOARD STACKING HE
Samtec Inc.
0
In Stock
Check Lead Time
1 : $3.48000
Bulk
Bulk
Active
12
0.050" (1.27mm)
2
0.050" (1.27mm)
0.455" (11.557mm)
0.090" (2.286mm)
0.275" (6.985mm)
0.090" (2.286mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
Black
FLEXIBLE MICRO BOARD STACKING HE
FLEXIBLE MICRO BOARD STACKING HE
Samtec Inc.
0
In Stock
374
Marketplace
Check Lead Time
175 : $5.03834
Tape & Reel (TR)
25 : $4.20000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
20
0.050" (1.27mm)
2
0.050" (1.27mm)
0.430" (10.922mm)
0.100" (2.540mm)
0.330" (8.382mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FLEXIBLE MICRO BOARD STACKING HE
FLEXIBLE MICRO BOARD STACKING HE
Samtec Inc.
375
In Stock
375 : $5.29840
Tape & Reel (TR)
Tape & Reel (TR)
Active
20
0.050" (1.27mm)
2
0.050" (1.27mm)
0.373" (9.474mm)
0.158" (4.013mm)
0.215" (5.461mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
CONN HDR 40POS 0.05 STACK T/H
CONN HDR 40POS 0.05 STACK T/H
Samtec Inc.
0
In Stock
220
Marketplace
Check Lead Time
22 : $7.55682
Tube
20 : $5.60000
Tube
Tube
Tube
Active
40
0.050" (1.27mm)
2
0.050" (1.27mm)
0.800" (20.320mm)
0.150" (3.810mm)
0.560" (14.224mm)
0.090" (2.286mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
Black
CONN HDR 30POS 0.05 STACK SMD
CONN HDR 30POS 0.05 STACK SMD
Samtec Inc.
0
In Stock
431
Marketplace
Check Lead Time
30 : $7.51300
Tube
15 : $7.65800
Tube
Tube
Tube
Active
30
0.050" (1.27mm)
2
0.050" (1.27mm)
0.520" (13.208mm)
0.150" (3.810mm)
0.370" (9.400mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
FW-25-03-G-D-250-150-A-P-TR
CONN HDR 50POS 0.05 STACK SMD
Samtec Inc.
200
In Stock
200 : $10.64840
Tape & Reel (TR)
Tape & Reel (TR)
Active
50
0.050" (1.27mm)
2
0.050" (1.27mm)
0.400" (10.160mm)
0.150" (3.810mm)
0.250" (6.350mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
Showing
of 16,126

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.