Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5010171203
5010171203
CONN PLUG 120POS SMD GOLD
Molex
5,572
In Stock
1 : $7.67000
Cut Tape (CT)
1,500 : $4.57475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
120
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
5010170248
5010170248
CONN PLUG 24POS SMD GOLD
Molex
7,088
In Stock
1 : $3.03000
Cut Tape (CT)
1,500 : $1.53105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
WM14410CT-ND
5010170608
CONN PLUG 60POS SMD GOLD
Molex
8,979
In Stock
1 : $4.47000
Cut Tape (CT)
1,500 : $2.69004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
5010170508
5010170508
CONN PLUG 50POS SMD GOLD
Molex
5,208
In Stock
1 : $4.71000
Cut Tape (CT)
1,500 : $2.81166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
5010171008
5010171008
CONN PLUG 100POS SMD GOLD
Molex
5,237
In Stock
1 : $7.08000
Cut Tape (CT)
1,500 : $4.22069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
5010170808
5010170808
CONN PLUG 80POS SMD GOLD
Molex
8,956
In Stock
1 : $5.35000
Cut Tape (CT)
1,500 : $2.82662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.