Arrays, Edge Type, Mezzanine (Board to Board)

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0536250374
CONN PLUG 30POS SMD GOLD
Molex
4,712
In Stock
1 : $8.16000
Cut Tape (CT)
1,000 : $4.53185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250274
0.635 BTB PLGHSGCOVERASSY20CKTEM
Molex
6,775
In Stock
6,000
Factory
1 : $6.22000
Cut Tape (CT)
1,000 : $3.16188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
0536250474
CONN PLUG 40POS SMD GOLD
Molex
932
In Stock
1 : $8.42000
Cut Tape (CT)
1,000 : $5.16728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250774
0.635 BTB PLGHSGCOVERASSY70CKTEM
Molex
3,233
In Stock
1 : $9.74000
Cut Tape (CT)
1,000 : $5.40459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
70
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
536251274
CONN PLUG 120POS SMD GOLD
Molex
488
In Stock
1 : $16.99000
Cut Tape (CT)
1,000 : $9.99673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
120
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536251474
CONN PLUG 140POS SMD GOLD
Molex
0
In Stock
9,896
Marketplace
Check Lead Time
1 : $17.18000
Cut Tape (CT)
1,000 : $10.54995
Tape & Reel (TR)
1,000 : $10.31330
Spool
Tape & Reel (TR)
Cut Tape (CT)
Spool
Active
Plug, Outer Shroud Contacts
140
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250874
CONN PLUG 80POS SMD GOLD
Molex
0
In Stock
3,000
Marketplace
Check Lead Time
3,000 : $5.33773
Tape & Reel (TR)
1,000 : $6.26650
Spool
Tape & Reel (TR)
Spool
Active
Plug, Outer Shroud Contacts
80
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536251674
CONN PLUG 160POS SMD GOLD
Molex
0
In Stock
2,200
Marketplace
Check Lead Time
1,600 : $7.89768
Tape & Reel (TR)
800 : $9.18080
Spool
Tape & Reel (TR)
Spool
Active
Plug, Outer Shroud Contacts
160
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536252474
CONN PLUG 240POS SMD GOLD
Molex
395
In Stock
1 : $42.65000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Plug, Outer Shroud Contacts
240
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250974
CONN PLUG 90POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : $12.00000
Cut Tape (CT)
1,000 : $6.25036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
90
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250574
CONN PLUG 50POS SMD GOLD
Molex
0
In Stock
Check Lead Time
3,000 : $4.95711
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
50
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
7mm, 13mm
0.236" (6.00mm)
0536250674
0.635 BTB PLGHSGCOVERASSY60CKTEM
Molex
0
In Stock
Check Lead Time
3,000 : $5.20695
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
0.635 BTB PLGHSGCOVERASSY100CKTE
0.635 BTB PLGHSGCOVERASSY100CKTE
Molex
0
In Stock
Check Lead Time
3,000 : $6.53779
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
100
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
0.635 BTB PLGHSGCOVERASSY180CKTE
0.635 BTB PLGHSGCOVERASSY180CKTE
Molex
0
In Stock
Check Lead Time
800 : $11.85943
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
180
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
0.635 BTB PLGHSGCOVERASSY200CKTE
0.635 BTB PLGHSGCOVERASSY200CKTE
Molex
0
In Stock
Check Lead Time
800 : $13.05864
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
200
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
100.0µin (2.54µm)
7mm, 13mm
0.236" (6.00mm)
Showing
of 15

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.