Arrays, Edge Type, Mezzanine (Board to Board)

Results: 169
Stocking Options
Environmental Options
Media
Exclude
169Results
Applied FiltersRemove All

Showing
of 169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM5-030-02.0-L-DV-P-TR
ERM5-030-02.0-L-DV-P-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,022
In Stock
500
Factory
1 : $7.13000
Cut Tape (CT)
500 : $5.41848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-075-02.0-L-DV-TR
ERM5-075-02.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
807
In Stock
1 : $11.48000
Cut Tape (CT)
375 : $9.20632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
150
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-050-02.0-L-DV-TR
ERM5-050-02.0-L-DV-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
2,425
In Stock
1 : $9.46000
Cut Tape (CT)
500 : $6.83016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-075-05.0-L-DV-K-TR
ERM5-075-05.0-L-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
530
In Stock
1 : $10.48000
Cut Tape (CT)
275 : $8.11618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
150
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-030-02.0-L-DV-TR
ERM5-030-02.0-L-DV-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
343
In Stock
1 : $8.28000
Cut Tape (CT)
500 : $6.31352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-020-02.0-L-DV-P-TR
ERM5-020-02.0-L-DV-P-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
219
In Stock
600
Factory
1 : $5.61000
Cut Tape (CT)
600 : $4.25600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-040-05.0-L-DV-K-TR
ERM5-040-05.0-L-DV-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
348
In Stock
550
Factory
1 : $8.04000
Cut Tape (CT)
275 : $6.22062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-050-05.0-L-DV-K-TR
ERM5-050-05.0-L-DV-K-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
0
In Stock
750
Factory
Check Lead Time
1 : $8.68000
Cut Tape (CT)
250 : $6.72632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-060-05.0-L-DV-K-TR
ERM5-060-05.0-L-DV-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
275
In Stock
1 : $9.59000
Cut Tape (CT)
275 : $7.43393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-070-02.0-L-DV-P-TR
ERM5-070-02.0-L-DV-P-TR
0.50 MM EDGE RATE RUGGED HIGH-S
Samtec Inc.
2
In Stock
1 : $10.50000
Cut Tape (CT)
375 : $7.72933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
140
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-040-02.0-L-DV-P-TR
ERM5-040-02.0-L-DV-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
2,273
In Stock
500
Factory
1 : $7.85000
Cut Tape (CT)
500 : $5.96424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-020-05.0-L-DV-K-TR
ERM5-020-05.0-L-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
980
In Stock
2,100
Factory
1 : $5.67000
Cut Tape (CT)
350 : $4.39906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-020-02.0-L-DV-TR
ERM5-020-02.0-L-DV-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
876
In Stock
1 : $6.42000
Cut Tape (CT)
750 : $4.88621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-010-04.0-L-DV-K-TR
ERM5-010-04.0-L-DV-K-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
857
In Stock
1 : $5.29000
Cut Tape (CT)
375 : $4.26747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERM5-040-05.0-L-DV-TR
ERM5-040-05.0-L-DV-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
530
In Stock
1 : $9.13000
Cut Tape (CT)
275 : $7.32767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-050-02.0-L-DV-P-TR
ERM5-050-02.0-L-DV-P-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
451
In Stock
1,900
Factory
1 : $8.48000
Cut Tape (CT)
475 : $6.43874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-010-02.0-L-DV-TR
ERM5-010-02.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
274
In Stock
1 : $5.67000
Cut Tape (CT)
600 : $4.32527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-030-05.0-L-DV-K-TR
ERM5-030-05.0-L-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
233
In Stock
750
Factory
1 : $7.24000
Cut Tape (CT)
250 : $5.61384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-040-04.0-L-DV-K-TR
ERM5-040-04.0-L-DV-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
223
In Stock
1 : $7.84000
Cut Tape (CT)
300 : $6.07410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERM5-050-04.0-L-DV-TR
ERM5-050-04.0-L-DV-TR
CONN HDR 100POS SMD GOLD
Samtec Inc.
213
In Stock
1 : $9.66000
Cut Tape (CT)
300 : $7.74723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERM5-020-04.0-L-DV-K-TR
ERM5-020-04.0-L-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
254
In Stock
1 : $5.54000
Cut Tape (CT)
375 : $4.29659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERM5-040-02.0-L-DV-P-TR
ERM5-040-02.0-S-DV-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
1,714
In Stock
1,500
Factory
1 : $10.76000
Cut Tape (CT)
500 : $7.82920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 9mm
0.191" (4.85mm)
ERM5-070-05.0-L-DV-K-TR
ERM5-070-05.0-L-DV-K-TR
CONN HDR 140POS SMD GOLD
Samtec Inc.
778
In Stock
1 : $10.25000
Cut Tape (CT)
250 : $7.93948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
140
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-060-04.0-L-DV-K-TR
ERM5-060-04.0-L-DV-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
725
In Stock
1 : $9.38000
Cut Tape (CT)
300 : $7.25787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERM5-020-05.0-S-DV-K-TR
ERM5-020-05.0-S-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
378
In Stock
1 : $8.17000
Cut Tape (CT)
350 : $6.95197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm
0.309" (7.85mm)
Showing
of 169

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.