Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
34,763
In Stock
1 : $0.96000
Cut Tape (CT)
5,000 : $0.52936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
1,649
In Stock
1 : $1.14000
Cut Tape (CT)
5,000 : $0.62085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
6,656
In Stock
1 : $1.90000
Cut Tape (CT)
1,000 : $1.16622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
3,215
In Stock
1 : $1.90000
Cut Tape (CT)
1,000 : $1.16622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
982
In Stock
1 : $2.30000
Cut Tape (CT)
1,000 : $1.40637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
1,334
In Stock
1 : $2.68000
Cut Tape (CT)
1,000 : $1.64274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
2,000
In Stock
1,000 : $0.95234
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
LS2-110-02-F-D-K-TR
LS2-110-02-F-D-K-TR
CONN SELF-MATE 20POS SMD GOLD
Samtec Inc.
104
In Stock
1 : $11.61000
Cut Tape (CT)
275 : $7.42465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
20
0.079" (2.00mm)
2
Surface Mount
Latch Holder, Pick and Place
Gold
Flash
-
0.330" (8.38mm)
DF12NB(3.0)-20DP-0.5V(51)
DF12NB(3.0)-20DP-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
883
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.