Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Panasonic Electric WorksTE Connectivity AMP Connectors
Series
Free Height (FH)P5KS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Plug, Center Strip ContactsSocket, Center Strip Contacts
Number of Positions
4060
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
-Board Guide
Contact Finish Thickness
8.00µin (0.203µm)-
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm7mm, 8mm, 9mm
Height Above Board
0.181" (4.60mm)0.238" (6.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXK5S60347YG
AXK5S60347YG
CONN SOCKET 60POS SMD GOLD
Panasonic Electric Works
1,785
In Stock
1 : $3.73000
Cut Tape (CT)
1,000 : $2.16746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
7mm, 8mm, 9mm
0.238" (6.05mm)
1,595
In Stock
1 : $4.04000
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.