Arrays, Edge Type, Mezzanine (Board to Board)

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-121402LF
61082-121402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,366
In Stock
1 : $12.69000
Cut Tape (CT)
800 : $7.28399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-124402LF
61082-124402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
140
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-121409LF
61082-121409LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
177
In Stock
1 : $8.20000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-122402LF
61082-122402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,090
In Stock
1 : $13.63000
Cut Tape (CT)
400 : $7.87805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-121502LF
61082-121502LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
630
In Stock
1 : $8.94000
Cut Tape (CT)
800 : $5.56830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-123502LF
61082-123502LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
204
In Stock
1 : $9.65000
Cut Tape (CT)
300 : $6.44823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-123402LF
61082-123402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,788
In Stock
1 : $13.26000
Cut Tape (CT)
300 : $7.64610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-124606LF
61082-124506LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
1,500
Marketplace
Check Lead Time
600 : $4.13648
Tape & Reel (TR)
150 : $4.77000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-121602LF
61082-121602LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $12.23000
Cut Tape (CT)
800 : $7.63065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-122400LF
61082-122400LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $12.74000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-122406LF
61082-122406LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : $1.94508
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
MFG_61082-XXXXXLF.jpg
61082-121600LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
270 : $2.13933
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-123602LF
61082-123602LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $2.59217
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-124606LF
61082-124502LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : $4.00362
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-124606LF
61082-124602LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : $4.10697
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-124606LF
61082-124606LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : $4.25858
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-121622LF
61082-121422LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $4.95961
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
MFG_61082-XXXXXLF.jpg
61082-122409LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
270 : $5.25007
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-123409LF
61082-123409LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
225 : $5.46711
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-121400LF
61082-121400LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
270 : $5.52285
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-122602LF
61082-122602LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : $5.76685
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-123602LF
61082-123400LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
225 : $7.20609
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 22

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.