Arrays, Edge Type, Mezzanine (Board to Board)

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-101400LF
61082-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
5,333
In Stock
1 : $7.12000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-101402LF
61082-101402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
1,877
In Stock
1 : $11.99000
Cut Tape (CT)
800 : $7.47600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-102400LF
61082-102400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
134
In Stock
1 : $7.52000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-102402LF
61082-102402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
374
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-104402LF
61082-104402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
510
In Stock
1 : $6.47000
Cut Tape (CT)
150 : $4.54060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-102602LF
61082-102602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
565
Marketplace
Check Lead Time
1 : $8.54000
Cut Tape (CT)
400 : $5.59558
Tape & Reel (TR)
400 : $5.34240
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-103602LF
61082-103602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
293
In Stock
1 : $8.76000
Cut Tape (CT)
300 : $5.85300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-102409LF
61082-102409LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
2,229
Marketplace
Check Lead Time
1,000 : $4.10697
Tube
25 : $5.00840
Tube
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-103400LF
61082-103400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
72
In Stock
1 : $11.65000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-103402LF
61082-103402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
88
In Stock
1 : $12.43000
Cut Tape (CT)
300 : $8.31463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
MFG_61082-XXXXXLF.jpg
61082-102502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : $1.64553
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
MFG_61082-XXXXXLF.jpg
61082-101502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $1.81654
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-103506LF
61082-103506LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $2.77777
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-104606LF
61082-104406LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : $3.48707
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-104606LF
61082-104502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : $3.74143
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
MFG_61082-XXXXXLF.jpg
61082-101409LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,750 : $3.87483
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-104606LF
61082-104602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $4.40147
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-101602LF
61082-101602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $4.46124
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-101602LF
61082-101500LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
350 : $4.62057
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-103600LF
61082-103502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $5.07200
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 20

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.