Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
626 In Stock | 1 : $60.38000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
174 In Stock | 1 : $69.08000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
646 In Stock | 1 : $72.44000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
29 In Stock | 1 : $38.25000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
24 In Stock | 1 : $70.40000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
100 In Stock | 1 : $25.58000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
24 In Stock | 1 : $43.47000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.665" (16.90mm) | 0.185" (4.70mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
25 In Stock | 1 : $59.10000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 90 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.665" (16.90mm) | 0.185" (4.70mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
17 In Stock | 1 : $62.22000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
25 In Stock | 1 : $69.08000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $66.09000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $70.40000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $23.42000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.540" (13.72mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $30.19000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.309" (7.85mm) | 0.149" (3.78mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $39.41000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.310" (7.87mm) | 0.540" (13.72mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $39.41000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.480" (12.20mm) | 0.370" (9.40mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $39.41000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 60 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.708" (17.98mm) | 0.142" (3.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $49.23000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.570" (14.48mm) | 0.280" (7.11mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $77.57000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.348" (8.84mm) | 0.110" (2.79mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $14.01000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.350" (8.89mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $14.01000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $17.49000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $21.13000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $21.74000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 1 : $21.74000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.386" (9.80mm) | 0.464" (11.79mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - |