Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SQT Series
SQT-137-01-L-D
CONN RCPT 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $20.74000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
MMS-1xx-01-x-DV-x
MMS-137-01-L-DV
CONN RCPT 74POS 0.079 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : $21.73000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.175" (4.45mm)0.115" (2.92mm)-55°C ~ 125°C-Tin---3.9A per Contact-
SQT-1xx-01-Lx-D-RA
SQT-137-01-L-D-RA
CONN RCPT 74P 0.079 GOLD PCB R/A
Samtec Inc.
0
In Stock
Value Added Item
1 : $22.82000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.157" (4.00mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
MMS-1xx-02-x-DV-x
MMS-137-02-L-DV
CONN RCPT 74POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $22.90000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--55°C ~ 125°C-Tin---3.9A per Contact-
Tiger Eye Smm
SMM-137-02-S-D
CONN RCPT 74POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
Value Added Item
1 : $28.69000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable74All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
Showing
of 5

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.