Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
76342-305LF
76342-305LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,386
In Stock
1 : $2.47000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
66953-005LF
66953-005LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
73
In Stock
1 : $4.94000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.138" (3.50mm)-65°C ~ 125°CUL94 V-0Tin----1250V
66527-005LF
66527-005LF
CONN RCPT 10POS 0.1 GOLD PCB R/A
Amphenol ICC (FCI)
897
In Stock
1 : $3.09000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.240" (6.10mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1250V
89898-305lf
89898-305LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
906
In Stock
1 : $3.84000
Box
Box
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
87606-405LF
87606-405LF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
586
In Stock
1 : $2.19000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin78.7µin (2.00µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
71609-305ALF
71609-305ALF
CONN RCPT 10POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
585
In Stock
1 : $3.29000
Cut Tape (CT)
600 : $2.13098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Gray0.230" (5.85mm)--UL94 V-0Tin-----
89898-305ALF
89898-305ALF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
581
In Stock
1 : $3.48000
Cut Tape (CT)
650 : $2.25643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm-Pick and Place--
87606-305LF
87606-305LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1
In Stock
1 : $2.22000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
68683-305lf
68683-305LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
1 : $2.83000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
71609-305LF
71609-305LF
CONN RCPT 10POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
782
In Stock
1 : $2.96000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Gray0.230" (5.85mm)--UL94 V-0Tin-----
CONN RCPT 10POS 0.1 GOLD SMD
68046-305LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
5,625 : $0.93372
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 10POS 0.1 GOLD SMD
68046-205LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
3,375 : $0.96707
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™15.0µin (0.38µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin----1000V
BergstikMezzSelect-XXPositions-Tin
87606-405HLF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
2,990 : $1.07009
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin78.7µin (2.00µm)Gray0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
CONN RCPT 10POS 0.1 TIN PCB
76342-405LF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
1,794 : $1.40385
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin78.7µin (2.00µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
CONN RCPT 10POS 0.1 GOLD SMD
69154-305
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
2,400 : $1.43676
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
CONN RCPT 10POS 0.1 TIN SMD
89898-405LF
CONN RCPT 10POS 0.1 TIN SMD
Amphenol ICC (FCI)
0
In Stock
2,208 : $1.47562
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin78.7µin (2.00µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
CONN RCPT 10POS 0.1 GOLD PCB
68683-305
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
62
In Stock
2,250 : $1.51592
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 10POS 0.1 GOLD PCB
68683-205LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
2,250 : $1.53155
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
CONN RCPT 10POS 0.1 TIN SMD
89898-405ALF
CONN RCPT 10POS 0.1 TIN SMD
Amphenol ICC (FCI)
0
In Stock
2,600 : $1.68686
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin78.7µin (2.00µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm-Pick and Place--
CONN RCPT 10POS 0.1 GOLD SMD
69154-605LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
1,728 : $1.70295
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold or Gold, GXT™30.0µin (0.76µm)Black0.310" (7.87mm)--65°C ~ 125°CUL94 V-0Tin--Board Lock-1000V
66953-005
66953-005
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
1,150 : $1.82983
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.138" (3.50mm)-65°C ~ 125°CUL94 V-0Tin----1250V
CONN RCPT 10POS 0.1 GOLD PCB
66956-005
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
1,150 : $2.32337
Box
Box
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.325" (8.25mm)0.118" (3.00mm)-65°C ~ 125°CUL94 V-0Tin----1250V
Showing
1 - 22
of 22

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.