Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,409 In Stock | 1 : $12.35000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | White | - | - | |||
463 In Stock | 1 : $36.37000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 9 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
3,724 In Stock | 1 : $12.95000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
2,843 In Stock | 1 : $3.86000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
50 In Stock | 1 : $37.19000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 12 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
0 In Stock | 2,000 : $2.34599 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
400 In Stock | 1,000 : $5.22478 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 228.3µin (5.80µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
0 In Stock | 500 : $8.55038 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | - | Circular | Silver | 228.3µin (5.80µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
0 In Stock | 1,000 : $9.35551 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.170" (4.32mm) | - | 0.550" (13.97mm) | Circular | Silver | 228.3µin (5.80µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - |