Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.89000 | 18,171 - Immediate | Molex | Molex | 1 | WM13195-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$1.36000 | 4,654 - Immediate | Molex | Molex | 1 | WM13197-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$1.16000 | 2,250 - Immediate | Molex | Molex | 1 | WM13196-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$1.42000 | 4,281 - Immediate | Molex | Molex | 1 | WM13198-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$2.23000 | 6,063 - Immediate | Molex | Molex | 1 | WM20025-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 20 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$2.05000 | 698 - Immediate | Molex | Molex | 1 | WM20024-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$1.11143 | 0 - Immediate | Molex | Molex | 3,750 Non-Stock | 0353181420-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
16CKT R/A MINI FIT CONN. | $1.44159 | 0 - Immediate | Molex | Molex | 2,000 Non-Stock | 900-0353181620-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 16 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.209" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-2 | Natural | Varies by Wire Gauge | 250VAC/DC | |
$1.68069 | 0 - Immediate | Molex | Molex | 1,600 Non-Stock | 0353182420-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$2.81953 | 0 - Immediate | Molex | Molex | 900 Non-Stock | 0353181820-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | ||
$3.57054 | 0 - Immediate | Molex | Molex | 1,600 Non-Stock | 0353182410-ND | Mini-Fit Jr 35318 | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.208" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | ||
MINIFIT HDER WO EARS 22CK 353182 | Obsolete | 0 - Immediate | Molex | Molex | - Non-Stock | 900-0353182220-ND | Mini-Fit Jr 35318 | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 22 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.209" (5.30mm) | 0.173" (4.40mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-2 | Natural | Varies by Wire Gauge | 250VAC/DC |