- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$2.16000 | 4 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-2652-2-ND 609-2652-1-ND 609-2652-6-ND | Minitek® 2.00mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.244" (6.20mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | ||
$1.06000 | 158,522 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-3693-2-ND 609-3693-1-ND 609-3693-6-ND | Minitek127® 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | ||
$8.27000 | 1,152 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-4399-2-ND 609-4399-1-ND 609-4399-6-ND | Minitek® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 8.00µin (0.203µm) | - | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | ||
$1.51000 | 16,934 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-3695-2-ND 609-3695-1-ND 609-3695-6-ND | Minitek127® 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | ||
$1.26000 | 8,874 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-6306-2-ND 609-6306-1-ND 609-6306-6-ND | Minitek® 1.00mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA9T), Nylon 9T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50VAC | ||
$3.37000 | 160 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10142344-108KLFTR-ND 609-10142344-108KLFCT-ND 609-10142344-108KLFDKR-ND | Minitek MicroSpace™ 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.350" (8.89mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | ||
$3.45000 | 240 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10155500-A208KLFTR-ND 609-10155500-A208KLFCT-ND 609-10155500-A208KLFDKR-ND | Minitek MicroSpaceXS™ 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.382" (9.70mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | ||
$3.18000 | 50 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-5789-2-ND 609-5789-1-ND 609-5789-6-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | - | Pick and Place | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | ||
$3.55000 | 30 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-5179-2-ND 609-5179-1-ND 609-5179-6-ND | Minitek® 2.00mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.244" (6.20mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | ||
$0.31000 | 9,466 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10129380-902001ALFTR-ND 609-10129380-902001ALFCT-ND 609-10129380-902001ALFDKR-ND | EconoStik™ 10129380 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 1.00µin (0.025µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 110VDC | ||
$0.72000 | 19,297 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-6320-2-ND 609-6320-1-ND 609-6320-6-ND | Minitek® 0.80mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.031" (0.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Glow Wire Compliant, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Cream | 1A | 30VAC | ||
$1.96000 | 1,600 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-95000-104TRLFTR-ND 609-95000-104TRLFCT-ND 609-95000-104TRLFDKR-ND | Minitek® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.118" (3.00mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | ||
$1.32000 | 391 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-5381-2-ND 609-5381-1-ND 609-5381-6-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | Pick and Place | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | ||
$1.75000 | 640 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-95278-102A06LFTR-ND 609-95278-102A06LFCT-ND 609-95278-102A06LFDKR-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.315" (8.00mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
$2.39000 | 215 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10143535-104KLFTR-ND 609-10143535-104KLFCT-ND 609-10143535-104KLFDKR-ND | Minitek MicroSpace™ 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.096" (2.43mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | ||
$2.38000 | 1,840 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-20021221-00014C4LFTR-ND 609-20021221-00014C4LFCT-ND 609-20021221-00014C4LFDKR-ND | Minitek127® 1.27mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | ||
$0.15000 | 39,769 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-5799-2-ND 609-5799-1-ND | BERGSTIK® II | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 45000, Cuttable | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
$0.47000 | 822 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10129380-904002ALFTR-ND 609-10129380-904002ALFCT-ND 609-10129380-904002ALFDKR-ND | EconoStik™ 10129380 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.318" (8.08mm) | - | - | 0.100" (2.54mm) | Square | Gold | 1.00µin (0.025µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 110VDC | ||
$1.42000 | 161 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-54201-G0804ALFTR-ND 609-54201-G0804ALFCT-ND 609-54201-G0804ALFDKR-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$0.78000 | 27 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-4390-2-ND 609-4390-1-ND 609-4390-6-ND | 10114828 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.089" (2.25mm) | - | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | ||
$1.16000 | 4,046 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-6449-2-ND 609-6449-1-ND 609-6449-6-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$0.65000 | 2,340 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-4885-2-ND 609-4885-1-ND 609-4885-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Tab | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.098" (2.50mm) | Rectangular | Gold | 3.90µin (0.099µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | - | - | UL94 V-0 | Black | - | - | ||
$0.72000 | 2,793 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10114830-11104LFTR-ND 609-10114830-11104LFCT-ND 609-10114830-11104LFDKR-ND | 10114830 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Gold | Flash | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | ||
CONN HEADER SMD 4POS 2.54MM | $1.94000 | 1,050 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-54201-T0804ALFTR-ND 609-54201-T0804ALFCT-ND 609-54201-T0804ALFDKR-ND | BERGSTIK® | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | Pick and Place | - | - | UL94 V-0 | Black | - | - | |
$2.92000 | 1,799 - Immediate | Amphenol CS (FCI) | Amphenol ICC (FCI) | 1 | 609-10112684-G03-04ALFTR-ND 609-10112684-G03-04ALFCT-ND 609-10112684-G03-04ALFDKR-ND | Minitek® 2.00mm | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.079" (2.00mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) |