Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5600201320
5600201320
CONN HEADER SMD 13POS 2MM
Molex
6,145
In Stock
1 : $3.22000
Cut Tape (CT)
650 : $2.53297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.236" (6.00mm)SquareTin--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
CONN HEADER SMD R/A 13POS 2MM
5023521310
CONN HEADER SMD R/A 13POS 2MM
Molex
2,100
In Stock
1 : $4.52000
Cut Tape (CT)
700 : $3.54601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.252" (6.40mm)SquareGold--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
CONN HEADER SMD 13POS 2MM
5600201330
CONN HEADER SMD 13POS 2MM
Molex
1,940
In Stock
1 : $4.76000
Cut Tape (CT)
650 : $3.73260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.236" (6.00mm)SquareGold--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5023521300
5023521300
CONN HEADER SMD R/A 13POS 2MM
Molex
1,532
In Stock
1 : $3.06000
Cut Tape (CT)
700 : $2.40600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.252" (6.40mm)SquareTin--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Showing
of 4

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.