Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK 4094 Tin Pins
0022052101
CONN HEADER R/A 10POS 2.54MM
Molex
26,706
In Stock
1 : $2.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022032101
0022032101
CONN HEADER VERT 10POS 2.54MM
Molex
12,271
In Stock
1 : $2.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022102101
0022102101
CONN HEADER VERT 10POS 2.54MM
Molex
4,650
In Stock
1 : $3.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
0022122101
CONN HEADER R/A 10POS 2.54MM
Molex
2,725
In Stock
1 : $3.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Gold xx Pins
0022284105
CONN HEADER VERT 10POS 2.54MM
Molex
617
In Stock
1 : $1.12000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284100
CONN HEADER VERT 10POS 2.54MM
Molex
863
In Stock
Value Added Item
1 : $0.66000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284101
CONN HEADER VERT 10POS 2.54MM
Molex
545
In Stock
Value Added Item
1 : $0.75000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288100
CONN HEADER R/A 10POS 2.54MM
Molex
690
In Stock
Value Added Item
1 : $0.93000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288101
CONN HEADER R/A 10POS 2.54MM
Molex
120
In Stock
Value Added Item
1 : $1.11000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288103
CONN HEADER R/A 10POS 2.54MM
Molex
527
In Stock
Value Added Item
1 : $1.15000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284103
CONN HEADER VERT 10POS 2.54MM
Molex
1,006
In Stock
Value Added Item
1 : $1.17000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288102
CONN HEADER R/A 10POS 2.54MM
Molex
502
In Stock
Value Added Item
1 : $1.20000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284104
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.21000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284102
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.41589
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284106
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.55452
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284107
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.80156
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288104
CONN HEADER R/A 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.82533
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288105
CONN HEADER R/A 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.82533
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284108
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
6,000 : $0.95632
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
of 19

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.