Showing
1 - 25
of 1,643
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
75970-305-06LF
75970-305-06LF
CONN HDR 6POS 0.1" STACK T/H
Amphenol ICC (FCI)
307
In Stock
1 : $1.08000
Bag
Bag
Active60.100" (2.54mm)1-1.025" (26.035mm)0.460" (11.684mm)0.445" (11.300mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
54121-807041050LF
54121-807041050LF
CONN HDR 4POS 0.1" STACK T/H
Amphenol ICC (FCI)
363
In Stock
1 : $1.27000
Bulk
Bulk
Active40.100" (2.54mm)1-0.825" (20.955mm)0.292" (7.417mm)0.413" (10.500mm)0.120" (3.050mm)Through HoleSolderGold, GXT™15.0µin (0.38µm)Black
54122-108141100LF
54122-108141100LF
CONN HDR 14POS 0.100" STACK T/H
Amphenol ICC (FCI)
211
In Stock
1 : $3.20000
Bulk
Bulk
Active140.100" (2.54mm)20.100" (2.54mm)0.925" (23.500mm)0.372" (9.440mm)0.433" (11.000mm)0.120" (3.050mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
54112-406141050LF
54112-406141050LF
CONN HDR 14POS 0.100" STACK TH
Amphenol ICC (FCI)
45
In Stock
1 : $2.13000
Bulk
Bulk
Active140.100" (2.54mm)20.100" (2.54mm)0.744" (18.900mm)0.236" (6.000mm)0.413" (10.500mm)0.095" (2.413mm)Through HoleSolderTin78.7µin (2.00µm)Black
76745-121R14LF
76745-121R14LF
CONN HDR 14POS 0.100" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1 : $16.26000
Bag
Bag
Active140.100" (2.54mm)20.100" (2.54mm)1.325" (33.660mm)0.471" (11.963mm)0.728" (18.500mm)0.126" (3.200mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 2POS 0.1" STACK T/H
75970-393-02LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
2,500
In Stock
5,000 : $0.16747
Bag
Bag
Active20.100" (2.54mm)1-0.515" (13.081mm)0.130" (3.300mm)0.256" (6.500mm)0.130" (3.300mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-407021300LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
5,100 : $0.19577
Bag
Bag
Active20.100" (2.54mm)1-0.825" (20.955mm)0.193" (4.902mm)0.512" (13.000mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 2POS 0.1" STACK T/H
75970-394-02LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.19538
Bag
Bag
Active20.100" (2.54mm)1-0.564" (14.326mm)0.130" (3.300mm)0.304" (7.722mm)0.130" (3.300mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-407021350LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
5,100 : $0.24295
Bag
Bag
Active20.100" (2.54mm)1-0.825" (20.955mm)0.177" (4.500mm)0.531" (13.500mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 2POS 0.1" STACK T/H
75970-8AU-02LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
2,000 : $0.26103
Bag
Bag
Active20.100" (2.54mm)1-0.825" (20.955mm)0.313" (7.950mm)0.200" (5.080mm)0.313" (7.950mm)Through HoleSolderGold, GXT™15.0µin (0.38µm)Black, Natural
CONN HDR 2POS 0.1" STACK T/H
54121-801020800LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,200 : $0.26418
Bag
Bag
Active20.100" (2.54mm)1-0.480" (12.200mm)0.044" (1.118mm)0.315" (8.000mm)0.120" (3.050mm)Through HoleSolderGold, GXT™15.0µin (0.38µm)Black
CONN HDR 3POS 0.1" STACK T/H
54121-107031050LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,500 : $0.28453
Bag
Bag
Active30.100" (2.54mm)1-0.825" (20.955mm)0.292" (7.417mm)0.413" (10.500mm)0.120" (3.050mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 3POS 0.1" STACK T/H
75970-330-03LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.29444
Bag
Bag
Active30.100" (2.54mm)1-0.760" (19.300mm)0.110" (2.800mm)0.539" (13.700mm)0.110" (2.800mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 3POS 0.1" STACK T/H
54111-404031200LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.29444
Bag
Bag
Active30.100" (2.54mm)1-0.660" (16.764mm)0.093" (2.362mm)0.472" (12.000mm)0.095" (2.413mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-108021650LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
5,000 : $0.29720
Bulk
Bulk
Active20.100" (2.54mm)1-0.925" (23.500mm)0.156" (3.950mm)0.650" (16.500mm)0.120" (3.050mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-112022500LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
3,000 : $0.30946
Bulk
Bulk
Active20.100" (2.54mm)1-1.325" (33.660mm)0.221" (5.613mm)0.984" (25.000mm)0.120" (3.050mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 3POS 0.1" STACK T/H
54121-407031300LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
900 : $0.31127
Bag
Bag
Active30.100" (2.54mm)1-0.825" (20.955mm)0.193" (4.902mm)0.512" (13.000mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
861400042YO1
861400042YD10776LF
CONN HDR 4POS 0.100" STACK TH
Amphenol ICC (FCI)
0
In Stock
1,500 : $0.33463
Bulk
Bulk
Active40.100" (2.54mm)20.100" (2.54mm)----Through HoleKinked Pin, Solder---
CONN HDR 3POS 0.1" STACK T/H
54111-105030900LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
2,000 : $0.33673
Bag
Bag
Active30.100" (2.54mm)1-0.695" (17.650mm)0.246" (6.250mm)0.354" (9.000mm)0.095" (2.413mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-109021500LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,200 : $0.34673
Bag
Bag
Active20.100" (2.54mm)1-1.025" (26.035mm)0.315" (8.000mm)0.591" (15.000mm)0.120" (3.050mm)Through HoleSolderGold, GXT™30.0µin (0.76µm)Black
CONN HDR 2POS 0.1" STACK T/H
54121-403021000LF
CONN HDR 2POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
3,000 : $0.35617
Bag
Bag
Active20.100" (2.54mm)1-0.626" (15.900mm)0.112" (2.845mm)0.394" (10.000mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 4POS 0.1" STACK T/H
75970-305-04LF
CONN HDR 4POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,200 : $0.36843
Bag
Bag
Active40.100" (2.54mm)1-1.025" (26.035mm)0.460" (11.684mm)0.445" (11.300mm)0.120" (3.050mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 4POS 0.1" STACK T/H
54111-402040800LF
CONN HDR 4POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.36844
Bag
Bag
Active40.100" (2.54mm)1-0.531" (13.500mm)0.122" (3.100mm)0.315" (8.000mm)0.095" (2.413mm)Through HoleSolderTin78.7µin (2.00µm)Black
CONN HDR 3POS 0.1" STACK T/H
75970-3BB-03LF
CONN HDR 3POS 0.1" STACK T/H
Amphenol ICC (FCI)
0
In Stock
1,000 : $0.36844
Bag
Bag
Active30.100" (2.54mm)1-0.374" (9.500mm)0.083" (2.100mm)0.197" (5.000mm)0.094" (2.400mm)Through HoleSolderTin78.7µin (2.00µm)Black, Natural
CONN HDR 2POS STACK T/H TIN
10121021-401-02LF
CONN HDR 2POS STACK T/H TIN
Amphenol ICC (FCI)
0
In Stock
2,000 : $0.36985
Bag
Bag
Active2-20.100" (2.54mm)0.852" (21.641mm)0.276" (7.000mm)0.280" (7.100mm)0.276" (7.000mm)Through HoleSolderTin78.7µin (2.00µm)Cream
Showing
1 - 25
of 1,643

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.