Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : $1.57920 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.528" (13.400mm) | 0.244" (6.200mm) | 0.283" (7.200mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 120 | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | 0.575" (14.600mm) | 0.142" (3.600mm) | 0.335" (8.500mm) | 0.091" (2.300mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock | Active | Bulk | Active | 10 | 0.079" (2.00mm) | 1 | - | - | 0.118" (3.000mm) | 0.177" (4.500mm) | 0.128" (3.251mm) | Through Hole, Right Angle | Solder | Gold | Flash | Black | |||
0 In Stock | Active | Box | Active | 10 | 0.100" (2.54mm) | 1 | - | - | - | - | - | Through Hole | Solder | Gold | Flash | Green |