Housings

Results: 6
Series
GeckoGecko SL Reverse Fix
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
610121620
Fastening Type
Latch HolderScrew Lock
Color
-Green
Features
Jackscrews, Mating Flange, Polarizing KeyPotting Wall
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2041296L0
G125-2041296L0
CONN RCPT HSG 12POS 1.25MM
Harwin Inc.
4,993
In Stock
1 : $3.89000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-2041096L0
G125-2041096L0
CONN RCPT HSG 10POS 1.25MM
Harwin Inc.
3,392
In Stock
1 : $4.01000
Bag
Bag
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-2040696L0
G125-2040696L0
CONN RCPT HSG 6POS 1.25MM
Harwin Inc.
397
In Stock
1 : $3.61000
Bag
Bag
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-3241696M3
G125-3241696M3
CONN PLUG HSG 16POS 1.25MM
Harwin Inc.
1,224
In Stock
1 : $15.90000
Bag
Bag
Active
Plug
Male Pin
16
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Green
Jackscrews, Mating Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-3240696M3
G125-3240696M3
CONN PLUG HSG 6POS 1.25MM
Harwin Inc.
157
In Stock
1 : $18.46000
Bag
Bag
Active
Plug
Male Pin
6
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Green
Jackscrews, Mating Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-3242096M3
G125-3242096M3
CONN PLUG HSG 20POS 1.25MM
Harwin Inc.
85
In Stock
1 : $19.65000
Bag
Bag
Active
Plug
Male Pin
20
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Green
Jackscrews, Mating Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
Showing
of 6

Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.