Housings

Results: 4
Number of Positions
10121624
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
90142-0010
0901420010
CONN RCPT HSG 10POS 2.54MM
Molex
14,850
In Stock
1 : $1.33000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
90142-0024
0901420024
CONN RCPT HSG 24POS 2.54MM
Molex
24,694
In Stock
1 : $1.60000
Bulk
Bulk
Active
Receptacle
Female Socket
24
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
90142-0016
0901420016
CONN RCPT HSG 16POS 2.54MM
Molex
20,166
In Stock
1 : $1.85000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
90142-0012
0901420012
CONN RCPT HSG 12POS 2.54MM
Molex
2,577
In Stock
1 : $2.07000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
Showing
of 4

Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.