Rectangular Connector Housings

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1716920102
1716920102
CONN RCPT HSG 2POS MEGA-FIT
Molex
20,422
In Stock
1 : $0.56000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.224" (5.70mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 120°C
39-01-2040, 39-01-2045
0039012045
CONN RCPT HSG 4POS 4.20MM
Molex
89,876
In Stock
54,000
Factory
1 : $0.71000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
428180212
0428180212
CONN PLUG HSG 2POS 10.00MM
Molex
16,403
In Stock
1 : $2.12000
Bulk
Bulk
Active
Plug
Male Pin
2
0.394" (10.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42816-0212
0428160212
CONN RCPT HSG 2POS 10.00MM
Molex
6,509
In Stock
19,000
Factory
1 : $2.20000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.394" (10.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42816-0312
0428160312
CONN RCPT HSG 3POS 10.00MM
Molex
615
In Stock
1 : $2.53000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.394" (10.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42816-0412
0428160412
CONN RCPT HSG 4POS 10.00MM
Molex
8,093
In Stock
50,500
Factory
1 : $3.01000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.394" (10.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42818-0412
0428180412
CONN PLUG HSG 4POS 10.00MM
Molex
11,029
In Stock
1 : $1.84000
Bulk
Bulk
Active
Plug
Male Pin
4
0.394" (10.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42818-0312
0428180312
CONN PLUG HSG 3POS 10.00MM
Molex
2,127
In Stock
1 : $2.07000
Bulk
Bulk
Active
Plug
Male Pin
3
0.394" (10.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.