Rectangular Connector Housings

Results: 2
Number of Positions
1214
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51110-1250
0511101250
CONN RCPT HSG 12POS 2.00MM
Molex
9,300
In Stock
1 : $0.66000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
51110-1450
0511101450
CONN RCPT HSG 14POS 2.00MM
Molex
1,619
In Stock
1 : $0.67000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.