Rectangular Connector Contacts

Results: 4
Packaging
BagBulk
Type
-Machined
Pin or Socket
PinSocket
Wire Gauge
22 AWG24-28 AWG
Contact Finish Thickness
10.0µin (0.25µm)11.8µin (0.30µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
M80-1950005
M80-1950005
CONN PIN 24-28AWG CRIMP GOLD
Harwin Inc.
2,782
In Stock
1 : $3.92000
Bag
Bag
Active
-
Pin
Crimp
24-28 AWG
Gold
10.0µin (0.25µm)
M83-0110005
M83-0110005
CONN SOCKET 22AWG CRIMP GOLD
Harwin Inc.
2,272
In Stock
1 : $1.81000
Bulk
Bulk
Active
Machined
Socket
Crimp
22 AWG
Gold
10.0µin (0.25µm)
M83-0130005
M83-0130005
DATAMATE 3-ROW FEMALE CABLE CRIM
Harwin Inc.
2,091
In Stock
1 : $1.84000
Bulk
Bulk
Active
Machined
Socket
Crimp
24-28 AWG
Gold
11.8µin (0.30µm)
M80-1940005
M80-1940005
CONN PIN 22AWG CRIMP GOLD
Harwin Inc.
998
In Stock
1 : $3.92000
Bulk
Bulk
Active
-
Pin
Crimp
22 AWG
Gold
10.0µin (0.25µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.