Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,914 In Stock | 1 : $7.68000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,606 In Stock | 1 : $10.07000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,736 In Stock | 1 : $7.08000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
953 In Stock | 1 : $7.11000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,382 In Stock | 1 : $7.30000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
675 In Stock | 1 : $7.38000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
516 In Stock | 1 : $10.59000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
294 In Stock | 1 : $12.11000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1 : $10.40000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |