Racks

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
WM2019-07-02
RACK STEEL 20X21X16 BLACK
Quest Manufacturing Co.
4
In Stock
1 : $500.43000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
7U
19.000" L x 16.000" W x 12.500" H (406.40mm x 482.60mm x 317.50mm)
20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
WM2019-09-02
RACK STEEL 20X21X19.5 BLACK
Quest Manufacturing Co.
2
In Stock
1 : $544.84000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
9U
19.000" L x 16.000" W x 16.000" H (406.40mm x 482.60mm x 406.40mm)
20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
WM2019-11-02D
RACK STEEL 28X21X23 BLACK
Quest Manufacturing Co.
3
In Stock
1 : $654.75000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
11U
24.000" L x 19.000" W x 19.500" H (609.60mm x 482.60mm x 495.30mm)
28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
Showing
of 3

Racks


Products in the rack family are equipment mounting and enclosure systems based on standardized sets of equipment dimensions, used to mechanically assemble and contain mechanically compatible system subcomponents from various manufacturers in an organized and mechanically secure fashion. Open and enclosed racks are included and are offered in floor standing, wall mount, console, and other styles.