Rack Thermal Management

Results: 2
Voltage - Input
115VAC230VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
OA900
OAT900
9 FAN TRAY 115V 990CFM
Orion Fans
7
In Stock
1 : $556.36000
Box
Box
ActiveFan Tray115VACFan Tray, AC, 9 Fans, 990 CFM19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
OA902
OAT902
9 FAN TRAY 230V 990CFM
Orion Fans
0
In Stock
Check Lead Time
1 : $556.87000
Box
Box
ActiveFan Tray230VACFan Tray, AC, 9 Fans, 990 CFM19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Showing
of 2

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.