Rack Thermal Management

Results: 5
Manufacturer
Hammond ManufacturingOrion Fans
Series
-OA400OA600STPPG
Packaging
BoxBulk
Type
Fan TrayThermal Control Unit
Voltage - Input
90 ~ 264VAC115VAC120 ~ 230 VAC
Specifications
-Fan Tray, AC, 2 Fans, 105 CFMFan Tray, AC, 3 Fans, 105 CFMFan Tray, AC, 6 Fans, 620 CFMFan Tray, DC, 6 Fans, 160 CFM
Size / Dimension
17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm)19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)19.00" L x 5.58" W x 1.75" H (482.6mm x 65.5mm x 44.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
71
In Stock
57
Factory
1 : $281.50000
Bulk
Bulk
Active
Fan Tray
115VAC
Fan Tray, AC, 3 Fans, 105 CFM
19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)
OAT615
OAT615
1U FANTRAY FRONT EXH 90-264VAC
Orion Fans
7
In Stock
55
Factory
1 : $448.40000
Box
Box
Active
Fan Tray
90 ~ 264VAC
Fan Tray, DC, 6 Fans, 160 CFM
19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm)
OAT600ST
OAT600ST
6 FAN TRAY 13.4" DEEP 120V
Orion Fans
16
In Stock
53
Factory
1 : $521.79000
Box
Box
Active
Fan Tray
115VAC
Fan Tray, AC, 6 Fans, 620 CFM
17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)
PPGPFPA
PPGPFPA
FAN TOP W/2 115VAC BLACK
Hammond Manufacturing
17
In Stock
42
Factory
1 : $212.26000
Bulk
Bulk
Active
Fan Tray
115VAC
Fan Tray, AC, 2 Fans, 105 CFM
19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)
TCAC001
TCAC001
THERMAL FAN CONTROLLER 120/230V
Orion Fans
0
In Stock
Check Lead Time
5 : $182.48600
Box
-
Box
Active
Thermal Control Unit
120 ~ 230 VAC
-
19.00" L x 5.58" W x 1.75" H (482.6mm x 65.5mm x 44.4mm)
Showing
of 5

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.