DPST Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,275 In Stock | 1 : $3.55000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
145 In Stock | 1 : $22.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 120 V | - | Square, Button, Dual | No Marking | Red, Green | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 46.00mm x 22.00mm | -25°C ~ 55°C | |||
148 In Stock | 1 : $53.41000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPST | Off-On | 12A (AC/DC) | 250 V | 30 V | Round, Button | No Marking | Silver | - | - | Quick Connect - 0.187" (4.7mm) | IP64 - Dust Tight, Water Resistant | - | Circular - 22.10mm Dia | -20°C ~ 85°C | |||
122 In Stock | 1 : $110.96000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST | Off-On | 12A (AC/DC) | 250 V | 30 V | Round, Button | No Marking | Silver | LED, Green | 24 VDC | Quick Connect - 0.187" (4.7mm) | IP64 - Dust Tight, Water Resistant | - | Circular - 22.10mm Dia | -20°C ~ 85°C | |||
1,043 In Stock | 1 : $3.36000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
1,993 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST | Off-On | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1,420 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST | Off-On | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
675 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST | Off-On | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
481 In Stock | 1 : $4.02000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST | Off-On | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | Red | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1,926 In Stock | 1 : $4.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
1,438 In Stock | 1 : $4.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Round, Button | No Marking | Red | Neon, Red | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
465 In Stock | 1 : $4.42000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
2,172 In Stock | 1 : $4.46000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Rectangular, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
912 In Stock | 1 : $4.56000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | Off-On | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
4,049 In Stock | 1 : $6.03000 Box | Box | Active | Panel Mount, Snap-In | Standard | DPST | On-Off | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
473 In Stock | 1 : $10.27000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST | Off-On | 16A (AC) | 127 V | - | Round, Button | - | Silver | LED, Green | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Circular - 25.00mm Dia | 0°C ~ 55°C | |||
357 In Stock | 1 : $14.26000 Tray | Tray | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 4A (AC/DC) | 250 V | 100 V | Plunger for Cap | No Marking | - | - | - | PC Pin | Dust Proof | - | - | - | |||
157 In Stock | 1 : $15.46000 Tray | Tray | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 6A (AC/DC) | 250 V | 100 V | Plunger for Cap | No Marking | - | - | - | PC Pin | Dust Proof | - | - | - | |||
1,412 In Stock 2,000 Factory | 1 : $15.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 120 V | - | Square, Button, Dual | No Marking | Red, Green | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 46.00mm x 22.00mm | -25°C ~ 55°C | |||
632 In Stock | 1 : $18.26000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 240 V | - | Square, Button, Dual | - | Red, Green | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 46.00mm x 22.00mm | -25°C ~ 55°C | |||
378 In Stock | 1 : $22.27000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 230 V | - | Square, Button, Dual | No Marking | Red, Green | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 46.00mm x 22.00mm | -25°C ~ 55°C | |||
115 In Stock | 1 : $22.27000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST | Off-On | 16A (AC) | 230 V | - | Square, Button, Dual | - | Red, Green | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 46.00mm x 22.00mm | -25°C ~ 55°C | |||
88 In Stock | 1 : $88.77000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST | Off-On | 12A (AC/DC) | 250 V | 30 V | Round, Button | No Marking | Silver | LED, Blue | 24 VDC | Quick Connect - 0.187" (4.7mm) | IP64 - Dust Tight, Water Resistant | - | Circular - 22.10mm Dia | -20°C ~ 85°C | |||
114 In Stock | 1 : $109.06000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPST | Off-On | 16A (AC/DC) | 250 V | 30 V | Round, Button | Power Symbol | Silver | LED, Blue | 24 VDC | Quick Connect - 0.187" (4.7mm) | IP64 - Dust Tight, Water Resistant | - | Circular - 19.10mm Dia | -20°C ~ 85°C | |||
720 In Stock | 1 : $6.69000 Box | Box | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST | On-Off | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C |