Pushbutton Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PS1057ABLK
SWITCH PUSH SPST-NO 1A 125V
E-Switch
7,573
In Stock
1 : $2.59000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
1A (AC)
125 V
Square, Button
No Marking
Black
-
-
Solder Lug
-
-
Rectangular - 12.60mm x 11.30mm
-20°C ~ 65°C
PS1057A-RED
SWITCH PUSH SPST-NO 1A 125V
E-Switch
674
In Stock
1 : $2.83000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
1A (AC)
125 V
Square, Button
No Marking
Red
-
-
Solder Lug
-
-
Rectangular - 12.60mm x 11.30mm
-20°C ~ 65°C
SWITCH PUSH SPST-NO 1A 125V
SWITCH PUSH SPST-NO 1A 125V
E-Switch
0
In Stock
Check Lead Time
5,000 : $1.46110
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
1A (AC)
125 V
Square, Button
No Marking
White
-
-
Solder Lug
-
-
Rectangular - 12.60mm x 11.30mm
-20°C ~ 65°C
SWITCH PUSH SPST-NO 1A 125V
SWITCH PUSH SPST-NO 1A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $1.81592
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
1A (AC)
125 V
Square, Button
No Marking
Green
-
-
Solder Lug
-
-
Rectangular - 12.60mm x 11.30mm
-20°C ~ 65°C
Showing
of 4

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.