Pushbutton Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
ASP11TEBQ
SWITCH PB SPDT 3A 120V
CIT Relay and Switch
2,145
In Stock
1 : $6.99000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 6.35mm Dia
-30°C ~ 85°C
ASP11TNCQ
SWITCH PB SPDT 3A 120V
CIT Relay and Switch
174
In Stock
1 : $5.78000
Bulk
Bulk
Active
Through Hole
Standard
SPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
PC Pin
IP67 - Dust Tight, Waterproof
-
-
-30°C ~ 85°C
SWITCH PB SPDT 3A 120V
SWITCH PB SPDT 3A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : $4.62210
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
PC Pin
IP67 - Dust Tight, Waterproof
-
-
-30°C ~ 85°C
SWITCH PB SPDT 3A 120V
SWITCH PB SPDT 3A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : $4.62210
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
PC Pin
IP67 - Dust Tight, Waterproof
-
-
-30°C ~ 85°C
SWITCH PB DPDT 3A 120V
SWITCH PB DPDT 3A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : $4.82300
Bulk
Bulk
Active
Through Hole
Standard
DPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
PC Pin
IP67 - Dust Tight, Waterproof
-
-
-30°C ~ 85°C
SWITCH PB DPDT 3A 120V
SWITCH PB DPDT 3A 120V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : $4.82300
Bulk
Bulk
Active
Panel Mount, Rear
Standard
DPDT
On-Mom
3A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
White
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 6.35mm Dia
-30°C ~ 85°C
Showing
of 6

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.