Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,265 In Stock | 1 : $7.44000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST | Off-On | 10A (AC), 20A (DC) | 125 V | 14 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
3,683 In Stock | 1 : $11.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Blue | LED, Blue | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1,285 In Stock | 1 : $11.36000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
478 In Stock | 1 : $17.21000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 10A (DC) | - | 14 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
977 In Stock | 1 : $11.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | White | LED, White | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
377 In Stock | 1 : $10.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST | Off-On | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C |