Pushbutton Switches

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RP3502ARED
RP3502ARED
SWITCH PUSH SPST-NO 3A 120V
E-Switch
4,488
In Stock
1 : $3.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
-
Round, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
GPB527C202BU
GPB527C202BU
SWITCH PUSH SPST-NO 10A 125V
CW Industries
1,466
In Stock
1 : $9.24000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Blue
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB553B2L01BU
GPB553B2L01BU
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
3,769
In Stock
1 : $15.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Blue
LED, Blue
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
GPB553B2L01BR
GPB553B2L01BR
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
691
In Stock
1 : $15.41000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
RP3508ABLKGRNGRNNS
RP3508ABLKGRNGRNNS
SWITCH PUSH SPST-NO 3A 125V
E-Switch
3,883
In Stock
1 : $9.98000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
3A (AC)
125 V
-
Round, Button
No Marking
Green
LED, Green
2.2 VDC
Solder Lug
-
-
Circular - 16.00mm Dia
0°C ~ 65°C
GPB553A2L01BR
GPB553A2L01BR
SWITCH PUSH SPST-NO 10A 14V
CW Industries
477
In Stock
1 : $16.67000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
10A (DC)
-
14 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
GPB553A2L01BG
GPB553A2L01BG
SWITCH PUSH SPST-NO 10A 14V
CW Industries
425
In Stock
1 : $17.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
10A (DC)
-
14 V
Round, Button
No Marking
Green
LED, Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
GPB553A2L01BW
GPB553A2L01BW
SWITCH PUSH SPST-NO 10A 14V
CW Industries
244
In Stock
1 : $17.36000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
10A (DC)
-
14 V
Round, Button
No Marking
White
LED, White
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
RP3502ABLK
RP3502ABLK
SWITCH PUSH SPST-NO 3A 120V
E-Switch
66
In Stock
1 : $3.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
-
Round, Button
No Marking
Black
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
Showing
of 9

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.