Pushbutton Switches

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RP3502ARED
RP3502ARED
SWITCH PUSH SPST-NO 3A 120V
E-Switch
4,416
In Stock
1 : $3.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
-
Round, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
GPB527C202BB
GPB527C202BB
SWITCH PUSH SPST-NO 10A 125V
CW Industries
5,212
In Stock
1 : $8.44000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
PV5S64019
PV5S64019
SWITCH PUSH SPST-NO 2A 36V
E-Switch
135
In Stock
1 : $10.01000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
36 V
Round, Button, Domed
No Marking
Red
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Circular - 12.00mm Dia
-20°C ~ 70°C
GPB553B2L01BU
GPB553B2L01BU
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
3,769
In Stock
1 : $15.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Blue
LED, Blue
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PR14EC1000-136/ACC-F03-1
PR14EC1000-136/ACC-F03-1
SWITCH PUSH DPST-NO 16A 125V
E-Switch
667
In Stock
1 : $4.04000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Green
Neon, Green
125 VAC
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
PVC Cap and Frame
Circular - 25.00mm Dia
-20°C ~ 105°C
GPB527C202BW
GPB527C202BW
SWITCH PUSH SPST-NO 10A 125V
CW Industries
1,690
In Stock
1 : $7.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
White
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB527C202BG
GPB527C202BG
SWITCH PUSH SPST-NO 10A 125V
CW Industries
930
In Stock
1 : $9.24000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Green
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB527C202BR
GPB527C202BR
SWITCH PUSH SPST-NO 10A 125V
CW Industries
1,017
In Stock
1 : $9.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC), 20A (DC)
125 V
14 V
Round, Button
No Marking
Red
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
RP3508ABLKGRNGRNNS
RP3508ABLKGRNGRNNS
SWITCH PUSH SPST-NO 3A 125V
E-Switch
3,873
In Stock
1 : $9.98000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
3A (AC)
125 V
-
Round, Button
No Marking
Green
LED, Green
2.2 VDC
Solder Lug
-
-
Circular - 16.00mm Dia
0°C ~ 65°C
GPB527C202BA
GPB527C202BA
SWITCH PUSH SPST-NO 10A 125V
CW Industries
320
In Stock
1 : $9.31000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Amber
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
Showing
of 10

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.