Pushbutton Switches

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RP3502ARED
RP3502ARED
SWITCH PUSH SPST-NO 3A 120V
E-Switch
4,488
In Stock
1 : $3.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
-
Round, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
PR144C1900
PR144C1900
SWITCH PUSH SPST-NO 16A 125V
E-Switch
3,936
In Stock
1 : $3.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
GPB527C202BB
GPB527C202BB
SWITCH PUSH SPST-NO 10A 125V
CW Industries
6,212
In Stock
1 : $8.44000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB553B2L01BU
GPB553B2L01BU
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
3,769
In Stock
1 : $15.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Blue
LED, Blue
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PV0H240SS-3xx
PV0H240SS-341
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
891
In Stock
1 : $20.71000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button
No Marking
Silver
LED, Blue
2.8 VDC
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 12.20mm Dia
-20°C ~ 55°C
PV6 LAMB SERIES
PV6F240SS-331
SWITCH PUSH SPST-NO 2A 48V
E-Switch
4,496
In Stock
1 : $22.77000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Flush
No Marking
Silver
LED, Green
2.8 VDC
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 16.00mm Dia
-20°C ~ 70°C
GPB527D2B02BR1
GPB527D2B02BR1
SWITCH PUSHBUTTON SPST 10A 125V
CW Industries
1,260
In Stock
1 : $11.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
Off-On
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB553A2L01BG
GPB553A2L01BG
SWITCH PUSH SPST-NO 10A 14V
CW Industries
425
In Stock
1 : $17.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
10A (DC)
-
14 V
Round, Button
No Marking
Green
LED, Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
GPB553B2L01BG
GPB553B2L01BG
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
657
In Stock
1 : $17.78000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Green
LED, Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PV6 LAMB SERIES
PV6F240SS-311
SWITCH PUSH SPST-NO 2A 48V
E-Switch
4
In Stock
1 : $22.77000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Flush
No Marking
Silver
LED, Red
1.8 VDC
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 16.00mm Dia
-20°C ~ 70°C
Showing
of 10

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.