Pushbutton Switches

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PR144C1900
PR144C1900
SWITCH PUSH SPST-NO 16A 125V
E-Switch
237
In Stock
1 : $3.71000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
GPB527C202BB
GPB527C202BB
SWITCH PUSH SPST-NO 10A 125V
CW Industries
3,807
In Stock
1 : $7.98000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
PV2S240NN
PV2S240NN
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
4,583
In Stock
1 : $9.42000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Domed
No Marking
Silver
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 16.00mm Dia
-20°C ~ 55°C
PV1S640NN
PV1S640NN
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
927
In Stock
1 : $11.46000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Domed
No Marking
Silver
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Circular - 19.00mm Dia
-20°C ~ 55°C
GPB553B2L01BR
GPB553B2L01BR
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
1,389
In Stock
1 : $15.04000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PR141C1100
PR141C1100
SWITCH PUSH SPST 16A 125V
E-Switch
2,297
In Stock
1 : $2.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST
Off-On
16A (AC)
125 V
-
Round, Button
No Marking
Black
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
KFB2ANA1BBB
KFB2ANA1BBB
SWITCH PUSH SPST 10A 125V
ZF Electronics
12,464
In Stock
1 : $3.42000
Box
Box
Active
Panel Mount, Snap-In
Standard
SPST
On-Off
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
PR14EC1000-136/ACC-F03-1
PR14EC1000-136/ACC-F03-1
SWITCH PUSH DPST-NO 16A 125V
E-Switch
690
In Stock
1 : $4.03000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Green
Neon, Green
125 VAC
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
PVC Cap and Frame
Circular - 25.00mm Dia
-20°C ~ 105°C
PR142C1011-117
PR142C1011-117
SWITCH PUSHBUTTON DPST 16A 125V
E-Switch
1,438
In Stock
1 : $4.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST
Off-On
16A (AC)
125 V
-
Round, Button
No Marking
Red
Neon, Red
250 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
PR142C4000-136
PR142C4000-136
SWITCH PUSHBUTTON DPST 16A 125V
E-Switch
465
In Stock
1 : $4.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST
Off-On
16A (AC)
125 V
-
Round, Button
No Marking
Green
Neon, Green
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
RP3502MARED
RP3502MARED
SWITCH PUSH SPST-NO 3A 120V
E-Switch
1,382
In Stock
1 : $5.74000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
-
Round, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
GPB527D202BB
GPB527D202BB
SWITCH PUSH SPST 10A 125V
CW Industries
5,405
In Stock
1 : $6.64000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST
Off-On
10A (AC), 20A (DC)
125 V
14 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB527D2B02BU1
GPB527D2B02BU1
SWITCH PUSHBUTTON SPST 10A 125V
CW Industries
3,955
In Stock
1 : $10.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
Off-On
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Blue
LED, Blue
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
RP3508BBLKGRNGRNNS
RP3508BBLKGRNGRNNS
SWITCH PUSHBUTTON SPST 3A 125V
E-Switch
2,907
In Stock
1 : $10.19000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
3A (AC)
125 V
-
Round, Button
No Marking
Green
LED, Green
2.2 VDC
Solder Lug
-
-
Circular - 16.00mm Dia
0°C ~ 65°C
GPB527D2B02BR1
GPB527D2B02BR1
SWITCH PUSHBUTTON SPST 10A 125V
CW Industries
1,576
In Stock
1 : $10.75000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
Off-On
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB553B2L01BG
GPB553B2L01BG
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
790
In Stock
1 : $13.90000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Green
LED, Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
GPB527D2B02BW1
GPB527D2B02BW1
SWITCH PUSHBUTTON SPST 10A 125V
CW Industries
1,006
In Stock
1 : $12.50000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
Off-On
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
White
LED, White
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
GPB527D2L02BR
GPB527D2L02BR1
SWITCH PUSHBUTTON SPST 10A 125V
CW Industries
494
In Stock
1 : $10.30000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
Off-On
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
C7053AFNAA
C7053AFNAA
SWITCH PB ON-OFF DP ILLUM
Bulgin
356
In Stock
1 : $13.36000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST
On-Off
16A (AC)
250 V
-
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
IP40
-
Circular - 25.00mm Dia
-
EH12NMB3ZX
EH12NMB3ZX
SWITCH PB SPST-NO 2A 48V
CIT Relay and Switch
65
In Stock
1 : $7.20000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button
No Marking
Red
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
-
Circular - 12.00mm Dia
-20°C ~ 70°C
PVA6 Series Clear Actuator
PVA6LRE21231
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
0
In Stock
Check Lead Time
1 : $24.34000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
-
36 V
Round, Button, Domed
No Marking
Clear
LED, Green
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
Showing
of 21

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.