Pushbutton Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PV2S240NN
PV2S240NN
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
2,484
In Stock
1 : $9.43000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Domed
No Marking
Silver
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 16.00mm Dia
-20°C ~ 55°C
GPB553B2L01BU
GPB553B2L01BU
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
3,769
In Stock
1 : $15.20000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Blue
LED, Blue
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PV0H240SS
PV0H240SS
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
3,768
In Stock
1 : $15.38000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button
No Marking
Silver
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 12.20mm Dia
-20°C ~ 55°C
GPB553B2L01BR
GPB553B2L01BR
SWITCH PUSHBUTTON SPST 10A 14V
CW Industries
691
In Stock
1 : $15.41000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST
Off-On
10A (DC)
-
14 V
Round, Button
No Marking
Red
LED, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 22.00mm Dia
-25°C ~ 85°C
PVA6 Series Clear Actuator
PVA6LRE21231
SWITCH PUSHBUTTON SPST 2A 36V
E-Switch
717
In Stock
1 : $24.36000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (DC)
-
36 V
Round, Button, Domed
No Marking
Clear
LED, Green
2.8 ~ 3.7 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Fixed LED Ring
Circular - 16.00mm Dia
-20°C ~ 70°C
PS1040BBLK
PS1040BBLK
SWITCH PUSHBUTTON SPST 3A 125V
E-Switch
251
In Stock
1 : $6.15000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST
Off-On
3A (AC)
125 V
-
Round, Button
No Marking
Black
-
-
Solder Lug
-
-
Circular - 12.40mm Dia
-20°C ~ 65°C
SW-PB11-4CSKR-10
SW-PB11-4CSKR-10
IP67 ANTI-VANDAL PUSHBUTTON SWIT
Adam Tech
175
In Stock
1 : $9.88000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
2A (AC), 100mA (DC)
125 V
24 V
Round, Button, Domed
No Marking
Black
LED, Red
-
Solder, Quick Connect - 0.110" (2.8mm)
IP67 - Dust Tight, Waterproof
-
Circular - 13.60mm Dia
-30°C ~ 85°C
SW-PB7-01LB42BFRB12VM
SW-PB7-01LB42BFRB12VM
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Adam Tech
174
In Stock
1 : $30.25000
Box
Box
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
-
36 V
Round, Button
No Marking
Silver
LED, Blue
12 VAC/DC
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 12.00mm Dia
-25°C ~ 55°C
SW-PB7-07LB42CRRG12V
SW-PB7-07LB42CRRG12V
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Adam Tech
66
In Stock
1 : $26.55000
Box
Box
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST
Off-On
1A (DC)
-
36 V
Round, Button
No Marking
Silver
LED, Green
12 VAC/DC
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 12.50mm Dia
-25°C ~ 55°C
PV0H240SS-3xx
PV0H240SS-331
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
0
In Stock
Check Lead Time
1 : $20.71000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button
No Marking
Silver
LED, Green
2.8 VDC
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 12.20mm Dia
-20°C ~ 55°C
PVT4_Blue
PVT4FS4SS344
SWITCH PB SPST-NO 50MA 24V
E-Switch
0
In Stock
Check Lead Time
1 : $34.91000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Round, Button, Flush
No Marking
Silver
LED, Blue
12 VDC
Solder Lug
IP65 - Dust Tight, Water Resistant
Stainless Steel
Circular - 19.00mm Dia
-25°C ~ 55°C
Showing
of 11

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.